HCPL-261N-020 vs HCPL-261N feature comparison

HCPL-261N-020 Avago Technologies

Buy Now Datasheet

HCPL-261N Avago Technologies

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code compliant compliant
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 3 23
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Data Rate-Nom 10 MBps
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5.5 V
Surface Mount NO

Compare HCPL-261N-020 with alternatives

Compare HCPL-261N with alternatives