HCPL-261N-020 vs HCPL-7601-300 feature comparison

HCPL-261N-020 Avago Technologies

Buy Now Datasheet

HCPL-7601-300 Avago Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 SURFACE MOUNT, DIP-8
Reach Compliance Code compliant unknown
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE COMPLEX
Forward Current-Max 0.01 A 0.02 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish TIN LEAD
Base Number Matches 3 4

Compare HCPL-261N-020 with alternatives

Compare HCPL-7601-300 with alternatives