HCPL-261N-060E vs HCPL-6650 feature comparison

HCPL-261N-060E Agilent Technologies Inc

Buy Now Datasheet

HCPL-6650 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, LEAD FREE, DIP-8 FP-16
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
Configuration SINGLE 1SEC4
Forward Current-Max 0.01 A 0.02 A
Isolation Voltage-Max 3750 V 1500 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 4
Number of Functions 1 4
On-State Current-Max 0.05 A 0.025 A
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W 0.04 W
Response Time-Nom 1e-7 ns 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V 5 V
Surface Mount NO NO
Base Number Matches 3 4
ECCN Code 3A001.A.2.C
Data Rate-Nom 10 MBps
Hysteresis Ratio-Nom 0.0125
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-261N-060E with alternatives

Compare HCPL-6650 with alternatives