HCPL-261N-500 vs HCPL-261N#500 feature comparison

HCPL-261N-500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-261N#500 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W 0.06 W
Response Time-Nom 1e-7 ns 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V 5.5 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 4
Pbfree Code No
Data Rate-Nom 10 MBps

Compare HCPL-261N-500 with alternatives

Compare HCPL-261N#500 with alternatives