HCPL-261N-500E vs HCPL-261N-300 feature comparison

HCPL-261N-500E Avago Technologies

Buy Now Datasheet

HCPL-261N-300 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish MATTE TIN TIN LEAD
Base Number Matches 3 2

Compare HCPL-261N-500E with alternatives

Compare HCPL-261N-300 with alternatives