HD100141F
vs
54HHSC164LS
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
GEC PLESSEY SEMICONDUCTORS
|
Part Package Code |
QFP
|
|
Package Description |
QFF, QFL24,.4SQ
|
,
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
HOLD MODE
|
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
|
Count Direction |
BIDIRECTIONAL
|
RIGHT
|
Family |
100K
|
HSC
|
JESD-30 Code |
S-CQFP-F24
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
9.78 mm
|
|
Load Capacitance (CL) |
3 pF
|
|
Logic IC Type |
PARALLEL IN PARALLEL OUT
|
SERIAL IN PARALLEL OUT
|
Max Frequency@Nom-Sup |
380000000 Hz
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFF
|
|
Package Equivalence Code |
QFL24,.4SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
238 mA
|
|
Propagation Delay (tpd) |
2.1 ns
|
28 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.38 mm
|
|
Supply Voltage-Max (Vsup) |
-4.8 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
-4.2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
-4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
CMOS
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
9.78 mm
|
|
fmax-Min |
380 MHz
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HD100141F with alternatives
Compare 54HHSC164LS with alternatives