HD74LS113P
vs
SN74LS113ADR2
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
MOTOROLA INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP, DIP14,.3
|
SOP, SOP14,.25
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G14
|
Length |
19.2 mm
|
8.65 mm
|
Logic IC Type |
J-K FLIP-FLOP
|
J-K FLIP-FLOP
|
Max Frequency@Nom-Sup |
30000000 Hz
|
30000000 Hz
|
Max I(ol) |
0.008 A
|
0.008 A
|
Number of Bits |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
75 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP14,.3
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC) |
8 mA
|
6 mA
|
Propagation Delay (tpd) |
30 ns
|
20 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.06 mm
|
1.75 mm
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
7.62 mm
|
3.9 mm
|
fmax-Min |
30 MHz
|
30 MHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
15 pF
|
Packing Method |
|
TR
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare HD74LS113P with alternatives
Compare SN74LS113ADR2 with alternatives