HD74LS26FP-EL
vs
DM74LS26MX
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
10.06 mm
|
8.65 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
75 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
32 ns
|
20 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.2 mm
|
1.75 mm
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.5 mm
|
3.9 mm
|
Base Number Matches |
2
|
4
|
Load Capacitance (CL) |
|
50 pF
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Power Supply Current-Max (ICC) |
|
4.4 mA
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
|
|
|
Compare HD74LS26FP-EL with alternatives
Compare DM74LS26MX with alternatives