HEF4053BT,653
vs
74HCT4053BQ,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
QFN
|
Package Description |
PLASTIC, SO-16
|
HVQCCN, LCC16,.1X.14,20
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
SOT763-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPDT
|
JESD-30 Code |
R-PDSO-G16
|
R-PQCC-N16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
3.5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Channels |
2
|
1
|
Number of Functions |
3
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
5 Ω
|
9 Ω
|
On-state Resistance-Max (Ron) |
175 Ω
|
180 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVQCCN
|
Package Equivalence Code |
SOP16,.25
|
LCC16,.1X.14,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Signal Current-Max |
0.01 A
|
0.025 A
|
Supply Current-Max (Isup) |
0.6 mA
|
0.32 mA
|
Supply Voltage-Max (Vsup) |
15 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
220 ns
|
44 ns
|
Switch-on Time-Max |
140 ns
|
48 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
2.5 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HEF4053BT,653 with alternatives
-
HEF4053BT,653 vs 933372960653
-
HEF4053BT,653 vs HEF4053BT,652
-
HEF4053BT,653 vs HEF4053BT-T
-
HEF4053BT,653 vs MC74HC4053AF
-
HEF4053BT,653 vs MC74VHC4066DTR2
-
HEF4053BT,653 vs MC74HC4053N
-
HEF4053BT,653 vs 74LV4053D,118
-
HEF4053BT,653 vs MC14053BDT
-
HEF4053BT,653 vs MC74HC4053DWR2
Compare 74HCT4053BQ,115 with alternatives
-
74HCT4053BQ,115 vs 74HCT4053BQ
-
74HCT4053BQ,115 vs MC74HC4053AF
-
74HCT4053BQ,115 vs MC74VHC4066DTR2
-
74HCT4053BQ,115 vs MC74HC4053N
-
74HCT4053BQ,115 vs 74LV4053D,118
-
74HCT4053BQ,115 vs MC14053BDT
-
74HCT4053BQ,115 vs MC74HC4053DWR2
-
74HCT4053BQ,115 vs MC14052BFL1
-
74HCT4053BQ,115 vs ISL84051IVZ-T