HGCE5038SL9F8882067
vs
MAX2160ETL+
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
QCCN,
|
6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
VIDEO TUNER
|
VIDEO TUNER
|
Input Frequency-Max (RF) |
2150 MHz
|
770 MHz
|
Input Frequency-Min (RF) |
950 MHz
|
470 MHz
|
JESD-30 Code |
S-XQCC-N40
|
S-PQCC-N40
|
Number of Bands |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
JESD-609 Code |
|
e3
|
Length |
|
6 mm
|
Moisture Sensitivity Level |
|
1
|
Noise Figure-Nom |
|
3.8 dB
|
Seated Height-Max |
|
0.8 mm
|
Technology |
|
BICMOS
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
6 mm
|
|
|
|
Compare HGCE5038SL9F8882067 with alternatives
Compare MAX2160ETL+ with alternatives