HIF3-2226SCFC(11)
vs
179227-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
Hirose
|
TE Connectivity
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Base Number Matches |
1
|
1
|
Cable Entry-Max |
|
0.059 inch
|
Cable Entry-Min |
|
0.037 inch
|
Cable Types |
|
DISCRETE WIRE
|
Contact Gender |
|
FEMALE
|
Contact Style |
|
SQ PIN-SKT
|
Cross Section Area |
|
0.4 mm2
|
Design Use |
|
SIGNAL
|
Material |
|
PHOSPHOR BRONZE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-30 °C
|
Rated Current |
|
4 A
|
Rated Voltage |
|
125 V
|
Rated Voltage(DC) |
|
125 V
|
Terminal Type |
|
CRIMP
|
Wire Gauge |
|
22 AWG
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|