HLCP-B100 vs HLCP-B100 feature comparison

HLCP-B100 Broadcom Limited

Buy Now Datasheet

HLCP-B100 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 22 Weeks
Samacsys Manufacturer Avago Technologies
Color RED RED
Color@Wavelength Red Red
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
Forward Current-Max 0.015 A 0.015 A
Forward Voltage-Max 2.2 V 2.2 V
JESD-609 Code e1 e0
Luminous Intensity-Min 0.006 cd 0.006 cd
Luminous Intensity-Nom 15 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of LEDs in Array 2 2
Number of Terminals 8
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.223 mm
Packing Method BULK
Peak Wavelength 645 nm 645 nm
Shape RECTANGULAR RECTANGULAR
Size 19.05 mm 19.05 mm
Surface Mount NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Base Number Matches 4 2

Compare HLCP-B100 with alternatives

Compare HLCP-B100 with alternatives