HLMP-1600-D00A2 vs HLMP-1600-D00A2 feature comparison

HLMP-1600-D00A2 Broadcom Limited

Buy Now Datasheet

HLMP-1600-D00A2 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 24 Weeks
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Orange-Red Orange-Red
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.015 A 0.015 A
Forward Voltage-Max 7.5 V 7.5 V
JESD-609 Code e3 e0
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 2.1 mcd 2.1 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 4.445 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1

Compare HLMP-1600-D00A2 with alternatives

Compare HLMP-1600-D00A2 with alternatives