HLMP-1600-D00A2 vs HLMP-3105 feature comparison

HLMP-1600-D00A2 Broadcom Limited

Buy Now Datasheet

HLMP-3105 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 24 Weeks
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Color HIGH EFFICIENCY RED RED
Color@Wavelength Orange-Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.015 A 0.02 A
Forward Voltage-Max 7.5 V 7.5 V
JESD-609 Code e3 e0
Lens Type TINTED DIFFUSED DIFFUSED
Luminous Intensity-Nom 2.1 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 8.8 mm
Packing Method BULK
Peak Wavelength 635 nm 655 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 3 mm 4.825 mm
Surface Mount NO
T-code T-1 T-1 3/4
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 60 deg 75 deg
Base Number Matches 1 6

Compare HLMP-1600-D00A2 with alternatives

Compare HLMP-3105 with alternatives