HLMP-EH15-RU0DD
vs
HLMP-EH15-RU000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
PLASTIC PACKAGE-2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
24 Weeks
|
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
RED ORANGE
|
RED ORANGE
|
Color@Wavelength |
Orange-Red
|
Orange-Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
2.4 V
|
2.4 V
|
JESD-609 Code |
e3
|
e3
|
Lens Type |
UNTINTED NONDIFFUSED
|
UNTINTED NONDIFFUSED
|
Luminous Intensity-Nom |
3050.0 mcd
|
2850.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.71 mm
|
8.71 mm
|
Packing Method |
AMMO PACK
|
BULK
|
Peak Wavelength |
621 nm
|
621 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
15 deg
|
15 deg
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare HLMP-EH15-RU0DD with alternatives
Compare HLMP-EH15-RU000 with alternatives