HM2S01PE5100N9 vs HM2P07PMF2R4GF feature comparison

HM2S01PE5100N9 Amphenol FCi

Buy Now Datasheet

HM2P07PMF2R4GF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Amphenol
Body Breadth 0.449 inch 0.606 inch
Body Depth 0.598 inch 0.533 inch
Body Length 1.969 inch 1.969 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (31) OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN LEAD (2) TIN LEAD
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 7
Number of Rows Loaded 5 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 3 2
Additional Feature 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Board Mounting Option PEG
Contact Resistance 20 mΩ
Durability 250 Cycles
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω
Insulator Color WHITE
Insulator Material GLASS FILLED POLYESTER
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Compare HM2S01PE5100N9 with alternatives

Compare HM2P07PMF2R4GF with alternatives