HM2S01PE5100N9 vs HM2R10PA5108E9 feature comparison

HM2S01PE5100N9 Amphenol FCi

Buy Now Datasheet

HM2R10PA5108E9 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Amphenol
Body Breadth 0.449 inch
Body Depth 0.598 inch
Body Length 1.969 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (31) OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN LEAD (2)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 3 4
Pbfree Code No
Rohs Code No
Additional Feature 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE

Compare HM2S01PE5100N9 with alternatives

Compare HM2R10PA5108E9 with alternatives