HMC941LP4E
vs
HMC941LP4ETR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN
|
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
HCP-24-2
|
HCP-24-2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Attenuation-Nom |
15.5 dB
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
26.99 dBm
|
|
Insertion Loss-Max |
6.5 dB
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
24
|
24
|
Operating Frequency-Max |
33000 MHz
|
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC24,.16SQ,20
|
LCC24,.16SQ,20
|
Power Supplies |
+-5 V
|
+-5 V
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Supply Current-Max |
6.5 mA
|
6.5 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare HMC941LP4E with alternatives
Compare HMC941LP4ETR with alternatives