HPA01125DR vs MB39C603PF-G-JNEFE1 feature comparison

HPA01125DR Texas Instruments

Buy Now Datasheet

MB39C603PF-G-JNEFE1 Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CYPRESS SEMICONDUCTOR CORP
Package Description SOP, SOP,
Reach Compliance Code compliant compliant
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e4
Length 4.905 mm 10.15 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Functions 1 1
Number of Segments 5 5
Number of Terminals 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm 2.25 mm
Supply Voltage-Max 20 V 20 V
Supply Voltage-Min 9 V 9 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.895 mm 5.3 mm
fmax-Min 0.133 MHz
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2016-04-08

Compare HPA01125DR with alternatives

Compare MB39C603PF-G-JNEFE1 with alternatives