HRM-401(40)
vs
HRM-401S(40)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Hirose
|
Hirose
|
Additional Feature |
STANDARD: MIL-C-39012, APPLICABLE CABLES: RG-142B/U; RG-55/U
|
|
Body Depth |
0.433 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Characteristic Impedance |
50 Ω
|
|
Connector Type |
RF CONNECTOR
|
RF CONNECTOR
|
Contact Gender |
MALE
|
|
Contact Resistance |
4 mΩ
|
|
Contact Style |
COAX
|
|
Coupling Type |
THREADED
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Durability |
1000 Cycles
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Material |
TETRAFLUORIDE
|
|
MIL Conformance |
YES
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
CABLE AND PANEL
|
|
Number of Ports |
1
|
|
Operating Frequency-Max |
18 GHz
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
YES
|
|
Shell Finish |
GOLD
|
|
Shell Material |
STAINLESS STEEL
|
|
Terminal Length |
0.063 inch
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
1
|
|
VSWR |
1.23
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Contact Finish Termination |
|
GOLD
|
JESD-609 Code |
|
e4
|
|
|
|
Compare HRM-401(40) with alternatives
Compare HRM-401S(40) with alternatives