HS2KALHM2G vs HFM207W feature comparison

HS2KALHM2G Taiwan Semiconductor

Buy Now Datasheet

HFM207W Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2020-06-05
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.075 µs 0.075 µs
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Pbfree Code Yes
Package Description PLASTIC PACKAGE-2
Pin Count 2
Qualification Status Not Qualified

Compare HS2KALHM2G with alternatives

Compare HFM207W with alternatives