HSCDRRN005PDSA3
vs
HSCDRRN005PDSA5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Package Description |
DIP-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
Accuracy-Max (%) |
0.25%
|
0.25%
|
Additional Feature |
Port Diameter = 1.93 MM
|
Port Diameter = 1.93 MM
|
Body Breadth |
10 mm
|
10 mm
|
Body Height |
6.16 mm
|
6.16 mm
|
Body Length or Diameter |
13.3 mm
|
13.3 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Bits |
12
|
12
|
Operating Current-Max |
3.9 mA
|
4.6 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Interface Type |
SPI
|
SPI
|
Output Range |
0.66-2.64V
|
1-4V
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Port Type |
BARBED
|
BARBED
|
Pressure Range-Max |
5 Psi
|
5 Psi
|
Pressure Range-Min |
-5 Psi
|
-5 Psi
|
Pressure Sensing Mode |
DIFFERENTIAL
|
DIFFERENTIAL
|
Response Time |
460 µs
|
460 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
3.6 V
|
5.25 V
|
Supply Voltage-Min |
3 V
|
4.75 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|