HSMP-3890-TR1
vs
HSMP-3890-BLK
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AVAGO TECHNOLOGIES INC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW DISTORTION
|
|
Application |
SWITCHING
|
SWITCHING
|
Breakdown Voltage-Min |
100 V
|
100 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
0.3 pF
|
0.3 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Minority Carrier Lifetime-Nom |
0.2 µs
|
0.2 µs
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Diode Capacitance-Nom |
|
0.2 pF
|
Diode Forward Resistance-Max |
|
2.5 Ω
|
Diode Res Test Current |
|
1 mA
|
Diode Res Test Frequency |
|
100 MHz
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Reverse Test Voltage |
|
5 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare HSMP-3890-TR1 with alternatives
Compare HSMP-3890-BLK with alternatives