HSMS-282B-TR1 vs HSMS-282B feature comparison

HSMS-282B-TR1 Broadcom Limited

Buy Now Datasheet

HSMS-282B Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.34 V 0.5 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 2
Pbfree Code Yes
Samacsys Manufacturer Avago Technologies
Breakdown Voltage-Min 15 V
Diode Capacitance-Max 1 pF
Frequency Band C BAND
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 0.1 µA
Reverse Test Voltage 1 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type of Schottky Barrier HIGH BARRIER

Compare HSMS-282B-TR1 with alternatives

Compare HSMS-282B with alternatives