HSMS-282B-TR2
vs
HSMS-282B
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM LTD
|
Part Package Code |
SC-70
|
|
Package Description |
SC-70, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
1 pF
|
1 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Forward Voltage-Max (VF) |
0.34 V
|
0.5 V
|
Frequency Band |
C BAND
|
C BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
15 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
7
|
Samacsys Manufacturer |
|
Avago Technologies
|
Breakdown Voltage-Min |
|
15 V
|
Output Current-Max |
|
1 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reverse Current-Max |
|
0.1 µA
|
Reverse Test Voltage |
|
1 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Type of Schottky Barrier |
|
HIGH BARRIER
|
|
|
|
Compare HSMS-282B-TR2 with alternatives
Compare HSMS-282B with alternatives