HUF75321D3S vs HUF75321D3S_NL feature comparison

HUF75321D3S Intersil Corporation

Buy Now Datasheet

HUF75321D3S_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 20 A 20 A
Drain-source On Resistance-Max 0.036 Ω 0.036 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 55 W 93 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Package Description SMALL OUTLINE, R-PSSO-G2

Compare HUF75321D3S with alternatives

Compare HUF75321D3S_NL with alternatives