HUF75321D3S vs IRFR4105TRRPBF feature comparison

HUF75321D3S Intersil Corporation

Buy Now Datasheet

IRFR4105TRRPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 20 A 20 A
Drain-source On Resistance-Max 0.036 Ω 0.045 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 55 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-252AA
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Additional Feature AVALANCHE RATED, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 65 mJ
Moisture Sensitivity Level 1
Pulsed Drain Current-Max (IDM) 100 A

Compare HUF75321D3S with alternatives

Compare IRFR4105TRRPBF with alternatives