ICL7660AMTV/HR
vs
NJU7660M
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
NISSHINBO MICRO DEVICES INC
|
Part Package Code |
TO-99
|
|
Package Description |
, CAN8,.2
|
DMP-8
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHED CAPACITOR CONVERTER
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max |
10 V
|
10 V
|
Input Voltage-Min |
1.5 V
|
1.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
O-MBCY-W8
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e6
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Current-Max |
0.02 A
|
0.02 A
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN8,.2
|
SOP8,.25
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
DOUBLER INVERTER
|
DOUBLER INVERTER
|
Switching Frequency-Max |
10 kHz
|
5 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN BISMUTH
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
1
|
1
|
Length |
|
5 mm
|
Package Code |
|
SOP
|
Seated Height-Max |
|
2 mm
|
Supply Current-Max (Isup) |
|
0.5 mA
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
5 mm
|
|
|
|
Compare ICL7660AMTV/HR with alternatives
Compare NJU7660M with alternatives