ICM7211MIPL vs ICM7211AIPL+ feature comparison

ICM7211MIPL Harris Semiconductor

Buy Now Datasheet

ICM7211AIPL+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description DIP-40 LEAD FREE, PLASTIC, DIP-40
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode PARALLEL PARALLEL
Display Mode SEGMENT SEGMENT
Input Characteristics STANDARD STANDARD
Interface IC Type LIQUID CRYSTAL DISPLAY DRIVER LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0 e3
Multiplexed Display Capability YES NO
Number of Digits/Characters 4-DIGIT 4-DIGIT
Number of Functions 1 1
Number of Segments 28 7
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 40
Length 52.075 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.08 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 3 V
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm

Compare ICM7211MIPL with alternatives

Compare ICM7211AIPL+ with alternatives