ICM7218AIJIR5254 vs ICM7228AMJI883B feature comparison

ICM7218AIJIR5254 Intersil Corporation

Buy Now Datasheet

ICM7228AMJI883B Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Part Package Code CERDIP
Package Description DIP, DIP28,.6 ,
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Additional Feature ONE DECIMAL POINT OUTPUT
Data Input Mode PARALLEL PARALLEL
Display Mode SEGMENT SEGMENT
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e3 e0
Multiplexed Display Capability YES YES
Number of Digits/Characters 8-DIGIT 8-DIGIT
Number of Functions 1 1
Number of Segments 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified MILITARY
Seated Height-Max 5.92 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED