ICM7218CIJI vs ICM7218AIJI feature comparison

ICM7218CIJI General Electric Solid State

Buy Now Datasheet

ICM7218AIJI Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE HARRIS SEMICONDUCTOR
Package Description DIP-28 DIP-28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON-ANODE COMMON-ANODE
Display Mode SEGMENT SEGMENT
JESD-30 Code R-XDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Number of Digits/Characters 8-DIGIT 8-DIGIT
Number of Segments 7 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 6 6
Data Input Mode PARALLEL
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER
Multiplexed Display Capability YES
Number of Functions 1
Output Characteristics TOTEM-POLE
Output Polarity TRUE