ICM7218DIJI vs ICM7218CIPI+ feature comparison

ICM7218DIJI Maxim Integrated Products

Buy Now Datasheet

ICM7218CIPI+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description CERDIP-28 PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON-CATHODE COMMON-ANODE
Data Input Mode PARALLEL PARALLEL
Display Mode SEGMENT SEGMENT
Input Characteristics STANDARD STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0 e3
Length 36.83 mm 36.83 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability YES YES
Number of Digits/Characters 8-DIGIT 8-DIGIT
Number of Functions 1 1
Number of Segments 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.842 mm 4.445 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 6 2
Time@Peak Reflow Temperature-Max (s) 30

Compare ICM7218DIJI with alternatives

Compare ICM7218CIPI+ with alternatives