ICM7218DIPI+ vs ICM7228BMJI feature comparison

ICM7218DIPI+ Maxim Integrated Products

Buy Now Datasheet

ICM7228BMJI Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code DIP
Package Description PLASTIC, DIP-28
Pin Count 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON-CATHODE COMMON-CATHODE
Data Input Mode PARALLEL
Display Mode SEGMENT SEGMENT
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-PDIP-T28 R-XDIP-T28
JESD-609 Code e3 e0
Length 36.83 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability YES
Number of Digits/Characters 8-DIGIT 8-DIGIT
Number of Functions 1
Number of Segments 8 7
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm
Base Number Matches 2 2

Compare ICM7218DIPI+ with alternatives