ICM7228AMJI883B vs ICM7218AIJIR5254 feature comparison

ICM7228AMJI883B Rochester Electronics LLC

Buy Now Datasheet

ICM7218AIJIR5254 Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Package Description , DIP, DIP28,.6
Reach Compliance Code unknown compliant
Data Input Mode PARALLEL PARALLEL
Display Mode SEGMENT SEGMENT
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0 e3
Multiplexed Display Capability YES YES
Number of Digits/Characters 8-DIGIT 8-DIGIT
Number of Functions 1 1
Number of Segments 8 8
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status MILITARY Not Qualified
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 2
Part Package Code CERDIP
Pin Count 28
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Additional Feature ONE DECIMAL POINT OUTPUT
Package Code DIP
Package Equivalence Code DIP28,.6
Seated Height-Max 5.92 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Terminal Pitch 2.54 mm
Width 15.24 mm