ICM7228BIPI vs ICM7218AIJI+ feature comparison

ICM7228BIPI Harris Semiconductor

Buy Now Datasheet

ICM7218AIJI+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description DIP-28 DIP, DIP28,.6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON-CATHODE COMMON-ANODE
Data Input Mode PARALLEL PARALLEL
Display Mode SEGMENT SEGMENT
Input Characteristics STANDARD STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDIP-T28 R-GDIP-T28
JESD-609 Code e0 e3
Multiplexed Display Capability YES YES
Number of Digits/Characters 8-DIGIT 8-DIGIT
Number of Functions 1 1
Number of Segments 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 6 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 28
Length 36.83 mm
Seated Height-Max 5.842 mm
Width 15.24 mm

Compare ICM7218AIJI+ with alternatives