IDT7052S25PQF
vs
IDT7052S35PQFGB
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132
|
0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132
|
Pin Count |
132
|
132
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
35 ns
|
Additional Feature |
AUTOMATIC POWER-DOWN
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-PQFP-G132
|
S-PQFP-G132
|
JESD-609 Code |
e0
|
e3
|
Length |
24.13 mm
|
24.13 mm
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Ports |
4
|
|
Number of Terminals |
132
|
132
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
2KX8
|
2KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
BQFP
|
Package Equivalence Code |
SPQFP132,1.1SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK, BUMPER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Standby Current-Max |
0.015 A
|
|
Standby Voltage-Min |
4.5 V
|
|
Supply Current-Max |
0.3 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
24.13 mm
|
24.13 mm
|
Base Number Matches |
9
|
1
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
|
|
|
Compare IDT7052S25PQF with alternatives
Compare IDT7052S35PQFGB with alternatives