IDT7204L25TPI
vs
IDT7204S25TD
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PLASTIC, DIP-28
|
0.300 INCH, THIN, CERDIP-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
25 ns
|
25 ns
|
Additional Feature |
RETRANSMIT
|
RETRANSMIT
|
Clock Frequency-Max (fCLK) |
28.5 MHz
|
28.5 MHz
|
Cycle Time |
35 ns
|
35 ns
|
JESD-30 Code |
R-PDIP-T28
|
R-GDIP-T28
|
JESD-609 Code |
e0
|
e0
|
Length |
34.544 mm
|
37.1475 mm
|
Memory Density |
36864 bit
|
36864 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
4096 words
|
4096 words
|
Number of Words Code |
4000
|
4000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
4KX9
|
4KX9
|
Output Enable |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP28,.3
|
DIP28,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.08 mm
|
Standby Current-Max |
0.002 A
|
0.008 A
|
Supply Current-Max |
0.12 mA
|
0.12 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
3-STATE
|
|
|
|
Compare IDT7204L25TPI with alternatives
Compare IDT7204S25TD with alternatives