IEGH66-1-52-5.00-A-91-V
vs
AM2-B0-14-450-501-I
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Actuator Type |
TOGGLE HANDLE
|
TOGGLE
|
Body Breadth |
38.48 mm
|
37.85 mm
|
Body Height |
42.85 mm
|
46.15 mm
|
Body Length or Diameter |
50.8 mm
|
50.8 mm
|
Circuit Function |
TRIP FREE
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
7500 A
|
7500 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(DC) |
80 V
|
80 V
|
Reference Standard |
CCC; VDE
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
QUICK CONNECT
|
SCREW
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
|
|
|
Compare IEGH66-1-52-5.00-A-91-V with alternatives
Compare AM2-B0-14-450-501-I with alternatives