IRF640SPBF vs IRF640STRR feature comparison

IRF640SPBF Vishay Intertechnologies

Buy Now Datasheet

IRF640STRR International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
Package Description LEAD FREE, PLASTIC, D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 17 Weeks, 3 Days
Samacsys Manufacturer Vishay
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 580 mJ 580 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 18 A 18 A
Drain-source On Resistance-Max 0.18 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 225
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 130 W 130 W
Pulsed Drain Current-Max (IDM) 72 A 72 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Part Package Code D2PAK
Pin Count 4
HTS Code 8541.29.00.95
JEDEC-95 Code TO-263AB
Moisture Sensitivity Level 1
Power Dissipation Ambient-Max 125 W

Compare IRF640SPBF with alternatives

Compare IRF640STRR with alternatives