IRF641 vs IRF640S feature comparison

IRF641 International Rectifier

Buy Now Datasheet

IRF640S International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 150 V 200 V
Drain Current-Max (ID) 18 A 18 A
Drain-source On Resistance-Max 0.18 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 130 W
Pulsed Drain Current-Max (IDM) 72 A 72 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 16 8
Part Package Code D2PAK
Package Description TO-263, 3 PIN
Pin Count 4
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 580 mJ
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 225
Power Dissipation Ambient-Max 125 W
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare IRF641 with alternatives

Compare IRF640S with alternatives