IRF7313TRPBF vs MMDF2P01HD feature comparison

IRF7313TRPBF International Rectifier

Buy Now Datasheet

MMDF2P01HD Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY, AVALANCHE RATED
Avalanche Energy Rating (Eas) 82 mJ
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS
DS Breakdown Voltage-Min 30 V 12 V
Drain Current-Max (ID) 6.5 A 2 A
Drain-source On Resistance-Max 0.029 Ω 0.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation Ambient-Max 2 W
Power Dissipation-Max (Abs) 2 W 1.5 W
Pulsed Drain Current-Max (IDM) 30 A 17 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
Package Description SMALL OUTLINE, R-PDSO-G8

Compare IRF7313TRPBF with alternatives

Compare MMDF2P01HD with alternatives