IRF840 vs IRF841 feature comparison

IRF840 Motorola Semiconductor Products

Buy Now Datasheet

IRF841 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description TO-220AB, 3 PIN TO-220, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 500 V 450 V
Drain Current-Max (ID) 8 A 8 A
Drain-source On Resistance-Max 0.85 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 150 pF
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W 125 W
Pulsed Drain Current-Max (IDM) 32 A 32 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 120 ns
Turn-on Time-Max (ton) 50 ns
Base Number Matches 28 17
Part Package Code SFM
Pin Count 3
Avalanche Energy Rating (Eas) 510 mJ

Compare IRF840 with alternatives

Compare IRF841 with alternatives