IRF840 vs IRF842 feature comparison

IRF840 Motorola Semiconductor Products

Buy Now Datasheet

IRF842 General Electric Solid State

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC GENERAL ELECTRIC SOLID STATE
Package Description TO-220AB, 3 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 8 A
Drain-source On Resistance-Max 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 150 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 32 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 120 ns
Turn-on Time-Max (ton) 50 ns
Base Number Matches 28 18

Compare IRF840 with alternatives