IRF843 vs BUK457-500B feature comparison

IRF843 Freescale Semiconductor

Buy Now Datasheet

BUK457-500B Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PHILIPS SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
Configuration Single SINGLE
Drain Current-Max (Abs) (ID) 7 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 150 W
Surface Mount NO NO
Base Number Matches 16 3
ECCN Code EAR99
Drain Current-Max (ID) 9 A
JESD-609 Code e0
Number of Elements 1
Terminal Finish Tin/Lead (Sn/Pb)