IRF9630S vs IRF9630STRLPBF feature comparison

IRF9630S Vishay Intertechnologies

Buy Now Datasheet

IRF9630STRLPBF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Part Package Code D2PAK
Package Description SMD-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay Vishay
Avalanche Energy Rating (Eas) 500 mJ 500 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 6.5 A 6.5 A
Drain-source On Resistance-Max 0.8 Ω 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 74 W 74 W
Pulsed Drain Current-Max (IDM) 26 A 26 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Factory Lead Time 18 Weeks
Additional Feature AVALANCHE RATED
Moisture Sensitivity Level 1

Compare IRF9630S with alternatives

Compare IRF9630STRLPBF with alternatives