IRFL9014 vs SP001058824 feature comparison

IRFL9014 International Rectifier

Buy Now Datasheet

SP001058824 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Package Description SOT-223, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain-source On Resistance-Max 0.5 Ω 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-261AA
JESD-30 Code R-PSSO-G3 R-PDSO-G4
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation Ambient-Max 2 W
Power Dissipation-Max (Abs) 3.1 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED
Drain Current-Max (ID) 1.9 A
Feedback Cap-Max (Crss) 55 pF
Reference Standard AEC-Q101

Compare IRFL9014 with alternatives

Compare SP001058824 with alternatives