IS66WVC4M16ALL-7010BLI vs IS66WVC4M16ALL-7008BLI feature comparison

IS66WVC4M16ALL-7010BLI Integrated Silicon Solution Inc

Buy Now Datasheet

IS66WVC4M16ALL-7008BLI Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Part Package Code DSBGA DSBGA
Package Description VFBGA, BGA54,6X9,30 VFBGA, BGA54,6X9,30
Pin Count 54 54
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Time-Max 70 ns 70 ns
Additional Feature IT ALSO OPERATES SYNCHRONOUS BURST MODE IT ALSO OPERATES SYNCHRONOUS BURST MODE
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B54 R-PBGA-B54
JESD-609 Code e1 e1
Length 8 mm 8 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type PSEUDO STATIC RAM PSEUDO STATIC RAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 54 54
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA54,6X9,30 BGA54,6X9,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Standby Current-Max 0.00001 A 0.00001 A
Supply Current-Max 0.035 mA 0.03 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 6 mm 6 mm
Base Number Matches 1 1

Compare IS66WVC4M16ALL-7010BLI with alternatives

Compare IS66WVC4M16ALL-7008BLI with alternatives