ISC1812ETR33K
vs
ISC1812BNR33K
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
20 Weeks
|
|
Case/Size Code |
1812
|
|
Construction |
Molded Chip
|
|
Core Material |
Non-Magnetic
|
|
DC Resistance |
0.4 Ω
|
|
Inductance-Nom (L) |
0.33 µH
|
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
3.2 mm
|
|
Package Length |
4.5 mm
|
|
Package Style |
SMT
|
|
Package Width |
3.2 mm
|
|
Packing Method |
TR, 7 Inch
|
|
Quality Factor-Min (at L-nom) |
30
|
|
Rated Current-Max |
0.418 A
|
|
Self Resonance Frequency |
280 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
YES
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
10%
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ISC1812ETR33K with alternatives