ISL28417FVBZ-T7
vs
ISL28417FVBZ-T13
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOIC, TSSOP
|
|
Package Description |
TSSOP, TSSOP14,.25
|
,
|
Pin Count |
14, 14
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
26 Weeks
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.0015 µA
|
|
Bias Current-Max (IIB) @25C |
0.001 µA
|
|
Common-mode Reject Ratio-Nom |
145 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
120 µV
|
|
JESD-30 Code |
R-PDSO-G14
|
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
|
Low-Bias |
NO
|
|
Low-Offset |
YES
|
|
Micropower |
YES
|
|
Moisture Sensitivity Level |
2
|
|
Neg Supply Voltage Limit-Max |
-21 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
4
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TSSOP14,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Packing Method |
TAPE AND REEL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
|
Slew Rate-Nom |
0.5 V/us
|
|
Supply Current-Max |
2.72 mA
|
|
Supply Voltage Limit-Max |
21 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
1500
|
|
Voltage Gain-Min |
3162000
|
|
Wideband |
NO
|
|
Width |
4.4 mm
|
|
Base Number Matches |
3
|
3
|
Date Of Intro |
|
2020-10-29
|
|
|
|
Compare ISL28417FVBZ-T7 with alternatives