ISL29023IROZ-T7
vs
MAX44009EDT+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
AddressSelectionPins::No
|
|
Package Description |
2 X 2.10 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC, ODFN-6
|
UTDFN-6
|
Pin Count |
::
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
JESD-30 Code |
R-PDSO-N6
|
|
JESD-609 Code |
e4
|
|
Length |
2.1 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVSON
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.75 mm
|
|
Supply Voltage-Max (Vsup) |
3.63 V
|
|
Supply Voltage-Min (Vsup) |
2.25 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2 mm
|
|
Base Number Matches |
2
|
1
|
Body Breadth |
|
2 mm
|
Body Height |
|
0.6 mm
|
Body Length or Diameter |
|
2 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Output |
|
OPEN-DRAIN
|
Output Type |
|
DIGITAL VOLTAGE
|
Package Equivalence Code |
|
SOLCC6,.08,25
|
Package Shape/Style |
|
SQUARE
|
Sensors/Transducers Type |
|
AMBIENT LIGHT SENSOR
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
1.7 V
|
Technology |
|
BICMOS
|
|
|
|
Compare ISL29023IROZ-T7 with alternatives
Compare MAX44009EDT+T with alternatives